
* Images are for reference only
MLG1608B15NJTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1608B15NJTD25
- JLCPCB Part #
- C20525019
- Package
- 0603
- Description
- 12@100MHz 15nH 280mΩ 600mA AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5083
200+
$0.2027
500+
$0.1963
1000+
$0.1931
Related Products