
* Images are for reference only
MLF2012A3R9KT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012A3R9KT000
- JLCPCB Part #
- C2044641
- Package
- 0805
- Description
- 3.9uH 300mΩ 30mA 45@10MHz 55MHz ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0110
500+
$0.0106
1000+
$0.0104
Related Products