
VLS2012ET-R68N
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,2x2mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 66mΩ |

* Images are for reference only
VLS2012ET-R68N
Extended- Manufacturer
- MFR.Part #
- VLS2012ET-R68N
- JLCPCB Part #
- C3223143
- Package
- SMD,2x2mm
- Description
- 1.7A 1.7A 66mΩ 680nH ±30% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VLS2012ET-R68N
Extended- Manufacturer
- MFR.Part #
- VLS2012ET-R68N
- JLCPCB Part #
- C3223143
- Package
- SMD,2x2mm
- Description
- 1.7A 1.7A 66mΩ 680nH ±30% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLS2012ET-R68N Specifications
VLS2012ET-R68N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,2x2mm | |
| Current - Saturation(Isat) | 1.7A | |
| Inductance | 680nH | |
| Tolerance | ±30% | |
| Current Rating | 1.7A | |
| DC Resistance(DCR) | 66mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLS2012ET-R68N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLS2012ET-R68N Documents
VLS2012ET-R68N datasheets or manufacturer documentation.
Datasheet: VLS2012ET-R68N Datasheet (PDF)
VLS2012ET-R68N Schematic Symbol & PCB Footprint
The VLS2012ET-R68N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.