
* Images are for reference only
MLF2012A3R3MT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF2012A3R3MT
- JLCPCB Part #
- C6666921
- Package
- 0805
- Description
- 3.3uH 45@10MHz 50mA 600mΩ 60MHz ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1586
200+
$0.0632
500+
$0.0612
1000+
$0.0602
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products