
* Images are for reference only
MLF1608E8R2M
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608E8R2M
- JLCPCB Part #
- C2046010
- Package
- 0603
- Description
- 10mA 35@4MHz 55MHz 8.2uH 800mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
200+
$0.0176
500+
$0.0169
1000+
$0.0166