
* Images are for reference only
MLF1005VR39KT
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1005VR39KT
- JLCPCB Part #
- C1332735
- Package
- 0402
- Description
- 130mA 15@25MHz 210MHz 390nH 890mΩ ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0982
200+
$0.0380
500+
$0.0367
1000+
$0.0360
Related Products