
* Images are for reference only
MHQ1005PR10HT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MHQ1005PR10HT000
- JLCPCB Part #
- C7302127
- Package
- 0402
- Description
- 100nH 150mA 2.5Ω 23@250MHz ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
200+
$0.0666
500+
$0.0644
1000+
$0.0632
Related Products