This website requires JavaScript.
no-image

* Images are for reference only

MHQ1005P3N7BTD25

Extended
Manufacturer
TDK
MFR.Part #
MHQ1005P3N7BTD25
JLCPCB Part #
C1332630
Package
0402
Description
23@250MHz 3.7nH 5.5GHz 80mΩ 900mA AEC-Q200 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1133
200+ $0.0439
500+ $0.0423
1000+ $0.0415

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons