
* Images are for reference only
KMS30A-24
Extended
- Manufacturer
- TDK
- MFR.Part #
- KMS30A-24
- JLCPCB Part #
- C5660081
- Package
- DIP,64x45.6mm
- Description
- 1 1.25A 24V 30W 86% 90VAC~264VAC DIP,64x45.6mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3200
200+
$11.6988
500+
$11.3080
1000+
$11.1150