CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. KLZ1608AHR1R0WTD25
KLZ1608AHR1R0WTD25 - 1
KLZ1608AHR1R0WTD25 - 2
KLZ1608AHR1R0WTD25 - 3
Extended1/3
* Images are for reference only

KLZ1608AHR1R0WTD25

Attributes
Value
Manufacturer
TDK
MFR.Part #
KLZ1608AHR1R0WTD25
JLCPCB Part #
C404379
Package
0603
Description
150mΩ 190mA 190mA 1uH Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)190mA
Tolerance±20%
Current Rating190mA
DC Resistance(DCR)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. KLZ1608AHR1R0WTD25
KLZ1608AHR1R0WTD25

* Images are for reference only

KLZ1608AHR1R0WTD25

Extended
Manufacturer

TDK

MFR.Part #
KLZ1608AHR1R0WTD25
JLCPCB Part #
C404379
Package
0603
Description
150mΩ 190mA 190mA 1uH Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLZ1608AHR1R0WTD25

* Images are for reference only

KLZ1608AHR1R0WTD25

Extended
Manufacturer

TDK

MFR.Part #
KLZ1608AHR1R0WTD25
JLCPCB Part #
C404379
Package
0603
Description
150mΩ 190mA 190mA 1uH Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLZ1608AHR1R0WTD25 Specifications

KLZ1608AHR1R0WTD25 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0603
Inductance1uH
TypeMultilayer inductor
Current - Saturation (Isat)190mA
Tolerance±20%
Current Rating190mA
DC Resistance(DCR)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLZ1608AHR1R0WTD25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLZ1608AHR1R0WTD25 Documents

KLZ1608AHR1R0WTD25 datasheets or manufacturer documentation.

Datasheet: KLZ1608AHR1R0WTD25 Datasheet (PDF)

KLZ1608AHR1R0WTD25 Schematic Symbol & PCB Footprint

The KLZ1608AHR1R0WTD25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.