
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Noise Suppressors | |
| Manufacturer | TDK | |
| Package | - | |
| Thickness | 0.06mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 300mm | |
| Surface Resistivity | 10MΩ/sq | |
| Magnetic Layer Thickness | 0.05mm | |
| Width | 200mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IFL05K-050NB300X200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Noise Suppressors | |
| Manufacturer | TDK | |
| Package | - | |
| Thickness | 0.06mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 300mm | |
| Surface Resistivity | 10MΩ/sq | |
| Magnetic Layer Thickness | 0.05mm | |
| Width | 200mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFL05K-050NB300X200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IFL05K-050NB300X200 datasheets or manufacturer documentation.
Datasheet: IFL05K-050NB300X200 Datasheet (PDF)
The IFL05K-050NB300X200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.