CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1917A5
HHM1917A5
Extended
* Images are for reference only

HHM1917A5

Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1917A5
JLCPCB Part #
C6052794
Package
0402
Description
-40℃~+85℃ 0.7dB 1.2dB 10dB 165°@±15° 2.4GHz~2.5GHz 50Ω:50Ω 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0402
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference165°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Amplitude Balance (Max)1.2dB
Insertion Loss (Max)0.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1917A5
HHM1917A5

* Images are for reference only

HHM1917A5

Extended
Manufacturer

TDK

MFR.Part #
HHM1917A5
JLCPCB Part #
C6052794
Package
0402
Description
-40℃~+85℃ 0.7dB 1.2dB 10dB 165°@±15° 2.4GHz~2.5GHz 50Ω:50Ω 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1917A5

* Images are for reference only

HHM1917A5

Extended
Manufacturer

TDK

MFR.Part #
HHM1917A5
JLCPCB Part #
C6052794
Package
0402
Description
-40℃~+85℃ 0.7dB 1.2dB 10dB 165°@±15° 2.4GHz~2.5GHz 50Ω:50Ω 0402 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1917A5 Specifications

HHM1917A5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0402
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference165°@±15°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Amplitude Balance (Max)1.2dB
Insertion Loss (Max)0.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1917A5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1917A5 Documents

HHM1917A5 datasheets or manufacturer documentation.

Datasheet: HHM1917A5 Datasheet (PDF)

HHM1917A5 Schematic Symbol & PCB Footprint

The HHM1917A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.