
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | TDK | |
| Package | SOT-89 | |
| Operating Temperature | -40℃~+170℃ | |
| Magnetic Field Range | ±160mT | |
| Linearity | 0% | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 7mA | |
| Features | Built-in temperature sensor、Output short-circuit protection、Over-voltage / under-voltage detection、Reverse power protection、Over temperature protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HAL1820SF-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | TDK | |
| Package | SOT-89 | |
| Operating Temperature | -40℃~+170℃ | |
| Magnetic Field Range | ±160mT | |
| Linearity | 0% | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 7mA | |
| Features | Built-in temperature sensor、Output short-circuit protection、Over-voltage / under-voltage detection、Reverse power protection、Over temperature protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL1820SF-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HAL1820SF-A datasheets or manufacturer documentation.
Datasheet: HAL1820SF-A Datasheet (PDF)
The HAL1820SF-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.