
* Images are for reference only
FG28C0G2A103JRT06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FG28C0G2A103JRT06
- JLCPCB Part #
- C1622034
- Package
- Plugin,P=5mm
- Description
- 100V 10nF 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2861
10+
$0.2290
30+
$0.2046
100+
$0.1740
500+
$0.1536
1000+
$0.1454