
* Images are for reference only
FA24NP02W332JNU06
Extended
- Manufacturer
- TDK
- MFR.Part #
- FA24NP02W332JNU06
- JLCPCB Part #
- C1620834
- Package
- Plugin,P=5mm
- Description
- 3.3nF 450V 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
200+
$0.0494
500+
$0.0477
1000+
$0.0469
Related Products