
* Images are for reference only
CS11-E2GA222MYNS
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS11-E2GA222MYNS
- JLCPCB Part #
- C19495905
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+105℃ 2.2nF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4096
200+
$0.1634
500+
$0.1580
1000+
$0.1552
Related Products