
CLF7045T-151M-CA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,7.2x6.9mm | |
| Inductance | 150uH | |
| Tolerance | ±20% |

* Images are for reference only
CLF7045T-151M-CA
Extended- Manufacturer
- MFR.Part #
- CLF7045T-151M-CA
- JLCPCB Part #
- C19604120
- Package
- SMD,7.2x6.9mm
- Description
- 150uH ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CLF7045T-151M-CA
Extended- Manufacturer
- MFR.Part #
- CLF7045T-151M-CA
- JLCPCB Part #
- C19604120
- Package
- SMD,7.2x6.9mm
- Description
- 150uH ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLF7045T-151M-CA Specifications
CLF7045T-151M-CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,7.2x6.9mm | |
| Inductance | 150uH | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLF7045T-151M-CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLF7045T-151M-CA Documents
CLF7045T-151M-CA datasheets or manufacturer documentation.
Datasheet: CLF7045T-151M-CA Datasheet (PDF)
CLF7045T-151M-CA Schematic Symbol & PCB Footprint
The CLF7045T-151M-CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.