
* Images are for reference only
CLF12577NIT-221M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF12577NIT-221M-D
- JLCPCB Part #
- C1331503
- Package
- SMD,12.8x12.5mm
- Description
- 1.6A 1.95A 220uH 280mΩ AEC-Q200 ±20% SMD,12.8x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7602
200+
$0.2941
500+
$0.2845
1000+
$0.2797
Related Products