
* Images are for reference only
CLF10040T-2R2N-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- CLF10040T-2R2N-H
- JLCPCB Part #
- C7107798
- Package
- SMD,10x9.7mm
- Description
- 2.2uH 5A 9.7mΩ ±30% SMD,10x9.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6579
200+
$0.2622
500+
$0.2542
800+
$0.2494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →