
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | SMD,5x3.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKG45KX7S2A335K290JH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | SMD,5x3.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKG45KX7S2A335K290JH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKG45KX7S2A335K290JH datasheets or manufacturer documentation.
Datasheet: CKG45KX7S2A335K290JH Datasheet (PDF)
The CKG45KX7S2A335K290JH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.