
CKCA43CH1H471K100AA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 470pF | |
| Circuit Type | Independent | |
| Number of Capacitors | 4 |

* Images are for reference only
CKCA43CH1H471K100AA
Extended- Manufacturer
- MFR.Part #
- CKCA43CH1H471K100AA
- JLCPCB Part #
- C19421038
- Package
- -
- Description
- 4 470pF 50V Independent ±10% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CKCA43CH1H471K100AA
Extended- Manufacturer
- MFR.Part #
- CKCA43CH1H471K100AA
- JLCPCB Part #
- C19421038
- Package
- -
- Description
- 4 470pF 50V Independent ±10% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKCA43CH1H471K100AA Specifications
CKCA43CH1H471K100AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 470pF | |
| Circuit Type | Independent | |
| Number of Capacitors | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKCA43CH1H471K100AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKCA43CH1H471K100AA Documents
CKCA43CH1H471K100AA datasheets or manufacturer documentation.
Datasheet: CKCA43CH1H471K100AA Datasheet (PDF)
CKCA43CH1H471K100AA Schematic Symbol & PCB Footprint
The CKCA43CH1H471K100AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.