
* Images are for reference only
CD70-B2GA221KYNKAC
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD70-B2GA221KYNKAC
- JLCPCB Part #
- C342409
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 220pF X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 287
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0313
300+
$0.0269
1000+
$0.0237
5000+
$0.0211
10000+
$0.0199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products