



VLS6045EX-151M
- Manufacturer
- MFR.Part #
- VLS6045EX-151M
- JLCPCB Part #
- C404508
- Package
- SMD,6x6mm
- Description
- 150uH 700mA 760mΩ 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 900mA | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 760mΩ |

* Images are for reference only
VLS6045EX-151M
Extended- Manufacturer
- MFR.Part #
- VLS6045EX-151M
- JLCPCB Part #
- C404508
- Package
- SMD,6x6mm
- Description
- 150uH 700mA 760mΩ 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VLS6045EX-151M
Extended- Manufacturer
- MFR.Part #
- VLS6045EX-151M
- JLCPCB Part #
- C404508
- Package
- SMD,6x6mm
- Description
- 150uH 700mA 760mΩ 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLS6045EX-151M Specifications
VLS6045EX-151M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 900mA | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 760mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLS6045EX-151M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLS6045EX-151M Documents
VLS6045EX-151M datasheets or manufacturer documentation.
Datasheet: VLS6045EX-151M Datasheet (PDF)
VLS6045EX-151M Schematic Symbol & PCB Footprint
The VLS6045EX-151M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.