
* Images are for reference only
CD12-E2GA222MYNSA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CD12-E2GA222MYNSA
- JLCPCB Part #
- C342502
- Package
- Plugin,P=10mm
- Description
- 2.2nF 250V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 687
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
50+
$0.0833
150+
$0.0727
1000+
$0.0628
2000+
$0.0563
5000+
$0.0533
Related Products