
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TDK | |
| Package | DIP-7 | |
| Output Current(Max) | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 71%~90% | |
| Type | Open type | |
| Length | 35.56mm | |
| Voltage - Supply | 18V~36V | |
| Height | 8.51mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 22.61mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC10-2412DF-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TDK | |
| Package | DIP-7 | |
| Output Current(Max) | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 71%~90% | |
| Type | Open type | |
| Length | 35.56mm | |
| Voltage - Supply | 18V~36V | |
| Height | 8.51mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 22.61mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC10-2412DF-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC10-2412DF-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.