
* Images are for reference only
C3216JB2A104K160AA
Extended
- Manufacturer
- TDK
- MFR.Part #
- C3216JB2A104K160AA
- JLCPCB Part #
- C3832150
- Package
- 1206
- Description
- 100V 100nF ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 218
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0412
4000+
$0.0160
10000+
$0.0154
20000+
$0.0151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →