
* Images are for reference only
C0603JB1A154K030BB
Extended
- Manufacturer
- TDK
- MFR.Part #
- C0603JB1A154K030BB
- JLCPCB Part #
- C3902237
- Package
- 0201
- Description
- 10V 150nF ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 429
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
15000+
$0.0082
30000+
$0.0079
45000+
$0.0077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →