
* Images are for reference only
C0402X6S1A151M020BC
Extended
- Manufacturer
- TDK
- MFR.Part #
- C0402X6S1A151M020BC
- JLCPCB Part #
- C19508172
- Package
- 01005
- Description
- 10V 150pF X6S ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 320
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
4000+
$0.0112
10000+
$0.0108
20000+
$0.0106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →