
B88069X2943B252
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 4kV | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Number of Poles | 2 |

* Images are for reference only
B88069X2943B252
Extended- Manufacturer
- MFR.Part #
- B88069X2943B252
- JLCPCB Part #
- C1566758
- Package
- Plugin
- Description
- 1pF 2 3kA 4kV ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B88069X2943B252
Extended- Manufacturer
- MFR.Part #
- B88069X2943B252
- JLCPCB Part #
- C1566758
- Package
- Plugin
- Description
- 1pF 2 3kA 4kV ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B88069X2943B252 Specifications
B88069X2943B252 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 4kV | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Number of Poles | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B88069X2943B252. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B88069X2943B252 Documents
B88069X2943B252 datasheets or manufacturer documentation.
Datasheet: B88069X2943B252 Datasheet (PDF)
B88069X2943B252 Schematic Symbol & PCB Footprint
The B88069X2943B252 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.