B82731T2182A020
Extended
* Images are for reference only

B82731T2182A020

Attributes
Value
Manufacturer
MFR.Part #
B82731T2182A020
JLCPCB Part #
C1535556
Package
-
Description
-40℃~+125℃ 1.8A 2 200mΩ 250V 3.3mH@10kHz - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerTDK
Package-
Operating Temperature-40℃~+125℃
Voltage Rating - DC250V
Voltage Withstand1.5kV
Number of Lines2
Current Rating1.8A
Inductance @ Frequency3.3mH@10kHz
DC Resistance(DCR)200mΩ