
B82724B2501N001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 500mA | |
| Inductance @ Frequency | 100mH@10kHz | |
| DC Resistance(DCR) | 2.8Ω |

* Images are for reference only
B82724B2501N001
Extended- Manufacturer
- MFR.Part #
- B82724B2501N001
- JLCPCB Part #
- C6747926
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 100mH@10kHz 2 2.8Ω 250V 500mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82724B2501N001
Extended- Manufacturer
- MFR.Part #
- B82724B2501N001
- JLCPCB Part #
- C6747926
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 100mH@10kHz 2 2.8Ω 250V 500mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82724B2501N001 Specifications
B82724B2501N001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 250V | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 500mA | |
| Inductance @ Frequency | 100mH@10kHz | |
| DC Resistance(DCR) | 2.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82724B2501N001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82724B2501N001 Schematic Symbol & PCB Footprint
The B82724B2501N001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.