CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. B82450A4604A134
B82450A4604A134 - 1
B82450A4604A134 - 2
B82450A4604A134 - 3
B82450A4604A134 - 4
Extended1/4
* Images are for reference only

B82450A4604A134

Attributes
Value
Manufacturer
TDK
MFR.Part #
B82450A4604A134
JLCPCB Part #
C427423
Package
SMD,11.4x3.5mm
Description
-40℃~+125℃ 11.4mm 2.4mm 3.5mm SMD,11.4x3.5mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTDK
PackageSMD,11.4x3.5mm
Operating Temperature-40℃~+125℃
Length11.4mm
Height2.4mm
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. B82450A4604A134
B82450A4604A134

* Images are for reference only

B82450A4604A134

Extended
Manufacturer

TDK

MFR.Part #
B82450A4604A134
JLCPCB Part #
C427423
Package
SMD,11.4x3.5mm
Description
-40℃~+125℃ 11.4mm 2.4mm 3.5mm SMD,11.4x3.5mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82450A4604A134

* Images are for reference only

B82450A4604A134

Extended
Manufacturer

TDK

MFR.Part #
B82450A4604A134
JLCPCB Part #
C427423
Package
SMD,11.4x3.5mm
Description
-40℃~+125℃ 11.4mm 2.4mm 3.5mm SMD,11.4x3.5mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82450A4604A134 Specifications

B82450A4604A134 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTDK
PackageSMD,11.4x3.5mm
Operating Temperature-40℃~+125℃
Length11.4mm
Height2.4mm
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82450A4604A134. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B82450A4604A134 Documents

B82450A4604A134 datasheets or manufacturer documentation.

Datasheet: B82450A4604A134 Datasheet (PDF)

B82450A4604A134 Schematic Symbol & PCB Footprint

The B82450A4604A134 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.