
B82442T1335K050
- Manufacturer
- MFR.Part #
- B82442T1335K050
- JLCPCB Part #
- C2051345
- Package
- SMD,5x5.6mm
- Description
- 175mA 1MHz 3.3mH 30@0.252MHz 32.8Ω 85mA ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | SMD,5x5.6mm | |
| Inductance | 3.3mH | |
| Current - Saturation (Isat) | 175mA | |
| Q @ Frequency | 30@0.252MHz | |
| Frequency - Self Resonant | 1MHz | |
| Tolerance | ±10% | |
| Current Rating | 85mA | |
| DC Resistance(DCR) | 32.8Ω |

* Images are for reference only
B82442T1335K050
Extended- Manufacturer
- MFR.Part #
- B82442T1335K050
- JLCPCB Part #
- C2051345
- Package
- SMD,5x5.6mm
- Description
- 175mA 1MHz 3.3mH 30@0.252MHz 32.8Ω 85mA ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82442T1335K050
Extended- Manufacturer
- MFR.Part #
- B82442T1335K050
- JLCPCB Part #
- C2051345
- Package
- SMD,5x5.6mm
- Description
- 175mA 1MHz 3.3mH 30@0.252MHz 32.8Ω 85mA ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82442T1335K050 Specifications
B82442T1335K050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | SMD,5x5.6mm | |
| Inductance | 3.3mH | |
| Current - Saturation (Isat) | 175mA | |
| Q @ Frequency | 30@0.252MHz | |
| Frequency - Self Resonant | 1MHz | |
| Tolerance | ±10% | |
| Current Rating | 85mA | |
| DC Resistance(DCR) | 32.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82442T1335K050. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82442T1335K050 Documents
B82442T1335K050 datasheets or manufacturer documentation.
Datasheet: B82442T1335K050 Datasheet (PDF)
B82442T1335K050 Schematic Symbol & PCB Footprint
The B82442T1335K050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.