
* Images are for reference only
B82144B2392K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B82144B2392K000
- JLCPCB Part #
- C2046651
- Package
- Plugin,P=5mm
- Description
- 3.35A 3.9uH 4.4A 75mΩ ±10% 插件,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1942
200+
$0.0751
500+
$0.0725
1000+
$0.0712