
B82111B0000C021
- Manufacturer
- MFR.Part #
- B82111B0000C021
- JLCPCB Part #
- C1331349
- Package
- Plugin,D9.5xL34mm
- Description
- 10A 175MHz 5mΩ 5uH Color Band Inductor ±20% 插件,D9.5xL34mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D9.5xL34mm | |
| Inductance | 5uH | |
| Type | Color Band Inductor | |
| Frequency - Self Resonant | 175MHz | |
| Tolerance | ±20% | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 5mΩ |

* Images are for reference only
B82111B0000C021
Extended- Manufacturer
- MFR.Part #
- B82111B0000C021
- JLCPCB Part #
- C1331349
- Package
- Plugin,D9.5xL34mm
- Description
- 10A 175MHz 5mΩ 5uH Color Band Inductor ±20% 插件,D9.5xL34mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82111B0000C021
Extended- Manufacturer
- MFR.Part #
- B82111B0000C021
- JLCPCB Part #
- C1331349
- Package
- Plugin,D9.5xL34mm
- Description
- 10A 175MHz 5mΩ 5uH Color Band Inductor ±20% 插件,D9.5xL34mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82111B0000C021 Specifications
B82111B0000C021 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D9.5xL34mm | |
| Inductance | 5uH | |
| Type | Color Band Inductor | |
| Frequency - Self Resonant | 175MHz | |
| Tolerance | ±20% | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82111B0000C021. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82111B0000C021 Documents
B82111B0000C021 datasheets or manufacturer documentation.
Datasheet: B82111B0000C021 Datasheet (PDF)
B82111B0000C021 Schematic Symbol & PCB Footprint
The B82111B0000C021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.