
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.2mm | |
| Inductance | 56uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@2.52MHz | |
| Frequency - Self Resonant | 7MHz | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 1.23Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78108S1563J000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.2mm | |
| Inductance | 56uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@2.52MHz | |
| Frequency - Self Resonant | 7MHz | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 1.23Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78108S1563J000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78108S1563J000 datasheets or manufacturer documentation.
Datasheet: B78108S1563J000 Datasheet (PDF)
The B78108S1563J000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.