
* Images are for reference only
B78108S1123K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B78108S1123K000
- JLCPCB Part #
- C17275010
- Package
- Plugin,D4xL9.2mm
- Description
- 12uH 30MHz 550mΩ 650mA 70@2.52MHz ±10% Plugin,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3922
200+
$0.1566
500+
$0.1512
1000+
$0.1487