CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B74121U0055M060
B74121U0055M060
Extended
* Images are for reference only

B74121U0055M060

Attributes
Value
Manufacturer
TDK
MFR.Part #
B74121U0055M060
JLCPCB Part #
C20344325
Package
WL-CSP0201SL
Description
-40℃~+125℃ 0.55pF 1 10.3V 5.5V 5.6V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WL-CSP0201SL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
PackageWL-CSP0201SL
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.55pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5.6V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown10.3V
Reverse Stand-Off Voltage (Vrwm)5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B74121U0055M060
B74121U0055M060

* Images are for reference only

B74121U0055M060

Extended
Manufacturer

TDK

MFR.Part #
B74121U0055M060
JLCPCB Part #
C20344325
Package
WL-CSP0201SL
Description
-40℃~+125℃ 0.55pF 1 10.3V 5.5V 5.6V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WL-CSP0201SL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B74121U0055M060

* Images are for reference only

B74121U0055M060

Extended
Manufacturer

TDK

MFR.Part #
B74121U0055M060
JLCPCB Part #
C20344325
Package
WL-CSP0201SL
Description
-40℃~+125℃ 0.55pF 1 10.3V 5.5V 5.6V 7A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS WL-CSP0201SL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B74121U0055M060 Specifications

B74121U0055M060 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
PackageWL-CSP0201SL
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.55pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5.6V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown10.3V
Reverse Stand-Off Voltage (Vrwm)5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B74121U0055M060. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B74121U0055M060 Schematic Symbol & PCB Footprint

The B74121U0055M060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.