
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Mounting Type | Through hole | |
| Features | Overvoltage clamping protection | |
| Height | 7.8mm | |
| Width | 7.3mm | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72587G3140S200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Mounting Type | Through hole | |
| Features | Overvoltage clamping protection | |
| Height | 7.8mm | |
| Width | 7.3mm | |
| Operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72587G3140S200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72587G3140S200 datasheets or manufacturer documentation.
Datasheet: B72587G3140S200 Datasheet (PDF)
The B72587G3140S200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.