
B72260B0102K001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | - | |
| Varistor Voltage | 1.8kV | |
| Energy | 3kJ | |
| Maximum AC Volts | 1.1kV | |
| Clamping Voltage | 2.97kV | |
| Rated Wattage | 1.6W | |
| Capacitance | 1.6nF@1kHz | |
| Maximum DC Volts | 1.465kV | |
| Peak Current | 70kA |

* Images are for reference only
B72260B0102K001
Extended- Manufacturer
- MFR.Part #
- B72260B0102K001
- JLCPCB Part #
- C1527890
- Package
- -
- Description
- 1.1kV 1.465kV 1.6W 1.6nF@1kHz 1.8kV 2.97kV 3kJ 70kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B72260B0102K001
Extended- Manufacturer
- MFR.Part #
- B72260B0102K001
- JLCPCB Part #
- C1527890
- Package
- -
- Description
- 1.1kV 1.465kV 1.6W 1.6nF@1kHz 1.8kV 2.97kV 3kJ 70kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72260B0102K001 Specifications
B72260B0102K001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | - | |
| Varistor Voltage | 1.8kV | |
| Energy | 3kJ | |
| Maximum AC Volts | 1.1kV | |
| Clamping Voltage | 2.97kV | |
| Rated Wattage | 1.6W | |
| Capacitance | 1.6nF@1kHz | |
| Maximum DC Volts | 1.465kV | |
| Peak Current | 70kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72260B0102K001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72260B0102K001 Documents
B72260B0102K001 datasheets or manufacturer documentation.
Datasheet: B72260B0102K001 Datasheet (PDF)
B72260B0102K001 Schematic Symbol & PCB Footprint
The B72260B0102K001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.