CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72240B0750K001
B72240B0750K001
Extended
* Images are for reference only

B72240B0750K001

Attributes
Value
Manufacturer
TDK
MFR.Part #
B72240B0750K001
JLCPCB Part #
C1528067
Package
-
Description
1.4W 100V 11nF@1kHz 120V 190J 220V 25kA 75V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package-
Varistor Voltage120V
Energy190J
Clamping Voltage220V
Maximum AC Volts75V
Capacitance11nF@1kHz
Rated Wattage1.4W
Maximum DC Volts100V
Peak Current25kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72240B0750K001
B72240B0750K001

* Images are for reference only

B72240B0750K001

Extended
Manufacturer

TDK

MFR.Part #
B72240B0750K001
JLCPCB Part #
C1528067
Package
-
Description
1.4W 100V 11nF@1kHz 120V 190J 220V 25kA 75V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72240B0750K001

* Images are for reference only

B72240B0750K001

Extended
Manufacturer

TDK

MFR.Part #
B72240B0750K001
JLCPCB Part #
C1528067
Package
-
Description
1.4W 100V 11nF@1kHz 120V 190J 220V 25kA 75V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72240B0750K001 Specifications

B72240B0750K001 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package-
Varistor Voltage120V
Energy190J
Clamping Voltage220V
Maximum AC Volts75V
Capacitance11nF@1kHz
Rated Wattage1.4W
Maximum DC Volts100V
Peak Current25kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72240B0750K001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72240B0750K001 Documents

B72240B0750K001 datasheets or manufacturer documentation.

Datasheet: B72240B0750K001 Datasheet (PDF)

B72240B0750K001 Schematic Symbol & PCB Footprint

The B72240B0750K001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.