
* Images are for reference only
B72214S0681K101
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214S0681K101
- JLCPCB Part #
- C210663
- Package
- Plugin,P=7.5mm
- Description
- 1.1kV 1.815kV 10mm 140J 180pF@1kHz 4.5kA 600mW 680V 895V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2922
50+
$0.2278
250+
$0.2001
500+
$0.1655
2500+
$0.1501
5000+
$0.1410
Related Products