
* Images are for reference only
B72214S0271K551V87
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72214S0271K551V87
- JLCPCB Part #
- C125539
- Package
- Plugin,P=7.5mm
- Description
- 275V 350V 4.5kA 430V 440pF@1kHz 600mW 7.5mm 710V 71J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
50+
$0.1601
150+
$0.1407
500+
$0.1164
2500+
$0.1055
5000+
$0.0990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products