
* Images are for reference only
B59811C0135A070
Extended
- Manufacturer
- TDK
- MFR.Part #
- B59811C0135A070
- JLCPCB Part #
- C1527195
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 2.6Ω ±25% 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1057
200+
$0.4275
500+
$0.4131
1000+
$0.4050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →