
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Voltage - Max | 400V | |
| Operating Temperature | -20℃~+85℃ | |
| Time to Trip(Max) | 1.67min | |
| Length | 35mm | |
| Resistance - Initial (Ri) (Min) | 25Ω | |
| Width | 5.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B59750C0120A070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Plugin,P=5mm | |
| Voltage - Max | 400V | |
| Operating Temperature | -20℃~+85℃ | |
| Time to Trip(Max) | 1.67min | |
| Length | 35mm | |
| Resistance - Initial (Ri) (Min) | 25Ω | |
| Width | 5.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59750C0120A070. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B59750C0120A070 datasheets or manufacturer documentation.
Datasheet: B59750C0120A070 Datasheet (PDF)
The B59750C0120A070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.