B59549A0135A020
Extended
* Images are for reference only

B59549A0135A020

Attributes
Value
Manufacturer
MFR.Part #
B59549A0135A020
JLCPCB Part #
C1562696
Package
-
Description
-5℃~+80℃ 22Ω ±20% - PTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/PTC Thermistors
ManufacturerTDK
Package-
Operating Temperature-5℃~+80℃
Resistance @ 25℃22Ω
Resistance Tolerance±20%