
B59100M1140A070
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -90℃~+160℃ | |
| Resistance @ 25℃ | 100Ω | |
| Diameter (φD) | 3mm | |
| Voltage-Supply(Max) | 30V | |
| Height | 10mm |

* Images are for reference only
B59100M1140A070
Extended- Manufacturer
- MFR.Part #
- B59100M1140A070
- JLCPCB Part #
- C17214471
- Package
- -
- Description
- -90℃~+160℃ 100Ω - PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B59100M1140A070
Extended- Manufacturer
- MFR.Part #
- B59100M1140A070
- JLCPCB Part #
- C17214471
- Package
- -
- Description
- -90℃~+160℃ 100Ω - PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B59100M1140A070 Specifications
B59100M1140A070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -90℃~+160℃ | |
| Resistance @ 25℃ | 100Ω | |
| Diameter (φD) | 3mm | |
| Voltage-Supply(Max) | 30V | |
| Height | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59100M1140A070. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B59100M1140A070 Schematic Symbol & PCB Footprint
The B59100M1140A070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.