
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TDK | |
| Package | DIP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 10V | |
| Features | On-chip temperature compensation、Low EMI architecture | |
| Pressure range | 2.5Mpa | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B58611K1500A016 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TDK | |
| Package | DIP-8 | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 10V | |
| Features | On-chip temperature compensation、Low EMI architecture | |
| Pressure range | 2.5Mpa | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B58611K1500A016. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B58611K1500A016 datasheets or manufacturer documentation.
Datasheet: B58611K1500A016 Datasheet (PDF)
The B58611K1500A016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.