
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Height | 22mm | |
| Current - Max | 6.5A | |
| Resistance - Post Trip (R1) (Max) | 74mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57237S259M53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Height | 22mm | |
| Current - Max | 6.5A | |
| Resistance - Post Trip (R1) (Max) | 74mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57237S259M53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57237S259M53 datasheets or manufacturer documentation.
Datasheet: B57237S259M53 Datasheet (PDF)
The B57237S259M53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.