
B57153S479M54
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Power Dissipation | 1.4W | |
| Resistance - Initial (Ri) (Min) | 4.7Ω | |
| Current - Max | 3A | |
| Resistance - Post Trip (R1) (Max) | 154mΩ |

* Images are for reference only
B57153S479M54
Extended- Manufacturer
- MFR.Part #
- B57153S479M54
- JLCPCB Part #
- C3762162
- Package
- -
- Description
- 1.4W 154mΩ 3A 4.7Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B57153S479M54
Extended- Manufacturer
- MFR.Part #
- B57153S479M54
- JLCPCB Part #
- C3762162
- Package
- -
- Description
- 1.4W 154mΩ 3A 4.7Ω - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B57153S479M54 Specifications
B57153S479M54 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | TDK | |
| Package | - | |
| Power Dissipation | 1.4W | |
| Resistance - Initial (Ri) (Min) | 4.7Ω | |
| Current - Max | 3A | |
| Resistance - Post Trip (R1) (Max) | 154mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B57153S479M54. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B57153S479M54 Documents
B57153S479M54 datasheets or manufacturer documentation.
Datasheet: B57153S479M54 Datasheet (PDF)
B57153S479M54 Schematic Symbol & PCB Footprint
The B57153S479M54 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.